Enhance your PCB connectivity with this high-performance 40-position header, offering a current rating of 3.6 A and operating voltage of 30 VAC. Designed for reliability, the socket contact type features gold plating for optimal signal transmission. With a pitch of 1.27 mm (.05 in) and surface mount termination method, it ensures seamless integration onto your board. The polyphthalamide housing and phosphor bronze contacts guarantee durability and stability in any application. Its shrouded, vertical mount orientation, and double-row layout with a row spacing of 2.54 mm (.1 in) provide efficient board-to-board connectivity. RoHS compliant, this connector is a dependable choice for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 147378-4
Amperage: 3.6 A
Housing Material: Polyphthalamide
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Pitch: .05 in, 1.27 mm
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Number of Positions: 40
Mount Orientation: Vertical
Contact Mating Area Plating: Gold
Header Type: Shrouded
Product: Board-to-Board Headers & Receptacles
Operating Voltage: 30 VAC
SKU: AMP147378-4
series: AMPMODU System 50
Board-to-Board Configuration: Parallel
PCB Contact Termination Area Plating Material: Tin-Lead
Contact Mating Area Plating Material Thickness: .76 µm / 30 µin
PCB Contact Termination Area Plating Material Thickness: 150 µin
Mating Square Post Dimension: .38 mm / .015 in
PCB Thickness (Recommended): 1.57 mm / .062 in
Connector Length: 9.398 mm / .37 in
Connector Height: 9.4 mm / .37 in
Insulation Resistance: 5000 MΩ
Housing Color: Black
UL Flammability Rating: UL 94V-0
Approved Standards: CSA LR7189 / UL E28476
Connector Mounting Type: Board Mount
PCB Mount Retention: Without
PCB Mount Alignment: Without
Mating Alignment: With
Mating Alignment Type: Polarization
Circuit Application: Signal
Assembly Process Feature: None
Packaging Reel Diameter: 300 mm
Connector & Contact Terminates To: Printed Circuit Board
Connector System: Board-to-Board
Sealable: No
PCB Connector Assembly Type: PCB Mount Receptacle
Rectangular Termination Post & Tail Thickness: 3.6 mm / .008 in
Rectangular Termination Post & Tail Width: .38 mm / .015 in
Operating Temperature Range: -65 - 125 °C / -85 - 257 °F

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: