Enhance your electronic connections with this high-performance board-to-board header and receptacle. Featuring a dual-row design with 50 positions, this connector ensures secure and reliable connectivity for your PCB assemblies. The contact sockets, made of durable phosphor bronze with gold plating, guarantee optimal signal transmission. With a pitch of 1.27mm (.05 inches) and a row spacing of 2.54mm (.1 inches), this connector offers precise alignment for efficient board stacking. Its surface mount termination method and shrouded header type make installation a breeze, while the polyphthalamide housing provides durability and protection. Operating at 30VAC, this connector is suitable for a wide range of applications. Upgrade your electronic designs with this RoHS-compliant connector, meeting the highest industry standards for environmental responsibility.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 147378-5
Amperage: 3.6 A
Housing Material: Polyphthalamide
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Pitch: .05 in, 1.27 mm
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Number of Positions: 50
Mount Orientation: Vertical
Contact Mating Area Plating: Gold
Header Type: Shrouded
Product: Board-to-Board Headers & Receptacles
Operating Voltage: 30 VAC
SKU: AMP147378-5
series: AMPMODU System 50
Board-to-Board Configuration: Parallel
PCB Contact Termination Area Plating Material: Tin-Lead
Contact Mating Area Plating Material Thickness: .76 µm / 30 µin
PCB Contact Termination Area Plating Material Thickness: 150 µin
Mating Square Post Dimension: .38 mm / .015 in
PCB Thickness (Recommended): 1.57 mm / .062 in
Connector Length: 9.398 mm / .37 in
Connector Height: 9.4 mm / .37 in
Insulation Resistance: 5000 MΩ
Housing Color: Black
UL Flammability Rating: UL 94V-0
Approved Standards: CSA LR7189 / UL E28476
Connector Mounting Type: Board Mount
PCB Mount Retention: Without
PCB Mount Alignment: Without
Mating Alignment: With
Mating Alignment Type: Polarization
Circuit Application: Signal
Assembly Process Feature: None
Packaging Reel Diameter: 300 mm
Connector & Contact Terminates To: Printed Circuit Board
Connector System: Board-to-Board
Sealable: No
PCB Connector Assembly Type: PCB Mount Receptacle
Rectangular Termination Post & Tail Thickness: 3.6 mm / .008 in
Rectangular Termination Post & Tail Width: .38 mm / .015 in
Operating Temperature Range: -65 - 125 °C / -85 - 257 °F

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: