147378-6
60 SYS50 SMT RCP DR SHD W/O HD
Enhance your PCB connectivity with our high-performance Board-to-Board Headers & Receptacles. Designed for seamless integration, these connectors feature a surface mount termination method and a vertical mount orientation, perfect for compact electronic assemblies. With two rows of 60 gold-plated sockets, each spaced at 1.27mm (.05 in), they ensure reliable power delivery at an amperage of 3.6A and an operating voltage of 30VAC. Crafted from durable Polyphthalamide housing and Phosphor Bronze contacts, they guarantee long-lasting performance even in demanding environments. RoHS compliance underscores our commitment to sustainability. Trust in our connectors for efficient and secure board-to-board connections in your electronic projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 147378-6 |
Amperage: | 3.6 A |
Housing Material: | Polyphthalamide |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Pitch: | .05 in, 1.27 mm |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Number of Positions: | 60 |
Mount Orientation: | Vertical |
Contact Mating Area Plating: | Gold |
Header Type: | Shrouded |
Product: | Board-to-Board Headers & Receptacles |
Operating Voltage: | 30 VAC |
SKU: | AMP147378-6 |
series: | AMPMODU System 50 |
Board-to-Board Configuration: | Parallel |
PCB Contact Termination Area Plating Material: | Tin-Lead |
Contact Mating Area Plating Material Thickness: | .76 µm / 30 µin |
PCB Contact Termination Area Plating Material Thickness: | 150 µin |
Mating Square Post Dimension: | .38 mm / .015 in |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Connector Length: | 9.398 mm / .37 in |
Connector Height: | 9.4 mm / .37 in |
Insulation Resistance: | 5000 MΩ |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | CSA LR7189 / UL E28476 |
Connector Mounting Type: | Board Mount |
PCB Mount Retention: | Without |
PCB Mount Alignment: | Without |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
Circuit Application: | Signal |
Assembly Process Feature: | None |
Packaging Reel Diameter: | 300 mm |
Connector & Contact Terminates To: | Printed Circuit Board |
Connector System: | Board-to-Board |
Sealable: | No |
PCB Connector Assembly Type: | PCB Mount Receptacle |
Rectangular Termination Post & Tail Thickness: | 3.6 mm / .008 in |
Rectangular Termination Post & Tail Width: | .38 mm / .015 in |
Operating Temperature Range: | -65 - 125 °C / -85 - 257 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |