147694-1
FSM8JRT=SWITCH,PUSHBUTTON,TACT
Enhance your electronic devices with the FSM8JRT Tactile Pushbutton Switch. Designed for reliable performance, this through-hole mounted switch features a copper alloy contact material and vertical mount angle, ensuring secure connectivity. The round actuator, made of durable polyacetal resin in a sleek black finish, offers a comfortable and responsive touch. With a single pole, single throw configuration and a rated voltage of 24VDC, it is perfect for various applications. Operating with a low amperage of 50mA and an off-(on) switch operation, it guarantees efficient power usage. The switch requires a moderate operating force of 160g, providing a satisfying tactile feedback. Fully compliant with RoHS standards, it is environmentally friendly. Upgrade your devices with this high-quality tactile switch for seamless usability.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 147694-1 |
Amperage: | 50 mA |
Mount Type: | Through Hole |
Contact Material: | Copper Alloy |
Mount Angle: | Vertical |
Actuator Type: | Round |
Switch Operation: | Off - (On) |
Operating Force: | 160 g, 5.648 oz |
Actuator Material: | Polyacetal Resin |
Actuator Color: | Black |
Pole and Throw Configuration: | SPST |
Actuator Length: | .232 in, 5.9 mm |
Rated Voltage: | 24 VDC |
SKU: | AMP147694-1 |
series: | Alcoswitch FSMJRT |
Cover Material: | Steel |
Case Color: | Black |
Actuator Profile: | Extended |
Bushing Style: | Unthreaded |
Case Material: | Polyamide |
Tactile Feel: | With |
Ganged: | With |
Number of Actuators: | 1 |
Snap Action: | Without |
Support Bracket: | Without |
Tactile: | Yes |
ESD Grounding Terminal: | Without |
Switch Contact Plating Material: | Silver |
Switch Height: | 9.5 mm / .374 in |
Button Width: | 3.5 mm / .138 in |
Process Sealed: | No |
Low Profile: | With |
Product Type: | Switch |
Leg Style: | Straight |
Dust Proof: | No |
Temperature Rating: | Standard °C |
Supplier Product: | Tactile Switches |
Part Alias: | 147694-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |