147997-1
FSM4JART=SWITCH,TACTILE,6MMX6M
Enhance your electronic projects with the FSM4JART Tactile Switch. Featuring a compact 6mm x 6mm size and through hole mount type, this switch is easy to install. Its durable copper alloy contact material ensures reliable performance, while the vertical mount angle and round actuator design offer versatility in placement. With a low amperage rating of 50mA and a rated voltage of 24VDC, it's ideal for various applications. The Off-(On) switch operation, requiring an operating force of 260g, provides tactile feedback. The red polyacetal resin actuator adds a pop of color to your design. RoHS compliant for environmental responsibility, this SPST switch is a must-have for any electronics enthusiast.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 147997-1 |
Amperage: | 50 mA |
Mount Type: | Through Hole |
Contact Material: | Copper Alloy |
Mount Angle: | Vertical |
Actuator Type: | Round |
Switch Operation: | Off - (On) |
Operating Force: | 260 g, 9.178 oz |
Actuator Material: | Polyacetal Resin |
Actuator Color: | Red |
Pole and Throw Configuration: | SPST |
Actuator Length: | .055 in, 1.4 mm |
Rated Voltage: | 24 VDC |
SKU: | AMP147997-1 |
series: | Alcoswitch FSMJRT |
Cover Material: | Steel |
Case Color: | Black |
Actuator Profile: | Extended |
Bushing Style: | Unthreaded |
Case Material: | Polyamide |
Tactile Feel: | With |
Ganged: | With |
Number of Actuators: | 1 |
Snap Action: | Without |
Support Bracket: | Without |
Tactile: | Yes |
ESD Grounding Terminal: | Without |
Switch Contact Plating Material: | Silver |
Switch Height: | 5 mm / .196 in |
Button Width: | 3.5 mm / .138 in |
Cap Height: | 9.5 mm / .374 in |
Process Sealed: | No |
Low Profile: | With |
Product Type: | Switch |
Leg Style: | Straight |
Dust Proof: | No |
Temperature Rating: | Standard °C |
Supplier Product: | Tactile Switches |
Part Alias: | 147997-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |