148103-1
032 EURO 1/2 B PIN MFBL ASSY
Part Aliases: TE Connectivity 1035420
Upgrade your board-to-board connections with our Eurocard Type B Connector Assembly. Designed for high-performance applications, this right-angle plug features a total of 32 signal positions, with 16 columns for seamless data transmission. The 1.5A amperage, along with a voltage rating of 250V AC/DC, ensures reliable power delivery. With through-hole solder termination and UL 94V-0 flammability standard compliance, this connector guarantees secure and durable mounting on your PCB. The gold or palladium nickel contact mating area plating, along with nickel underplating, enhances conductivity and corrosion resistance. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), this connector is suitable for various environments. LR 7189 and E28476 certified, it meets stringent quality standards for assured performance. Upgrade your signal transmission with this premium Eurocard connector.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 148103-1 |
Color: | Gray |
Series: | Eurocard Type B |
Amperage: | 1.5 A |
Connector Type: | Connector Assembly |
Gender: | Plug |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Pin |
Mount Angle: | Right Angle |
Row Spacing: | .1 in, 2.54 mm |
Number of Positions: | 32 |
Mount Orientation: | Right Angle |
GPL: | 004 |
Tail Length: | .104 in, 2.64 mm |
Packaging: | Box & Tray, Tray |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold or Palladium Nickel or Performance Based |
Contact Mating Area Plating Thickness: | .76 µm |
Panel Mount: | Without |
PCB Retention: | With |
Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
Contact Underplating Material: | Nickel |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | 12.62 mm, .497 in |
PCB Retention Type: | Mounting Hole |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5605 |
Number of Columns: | 16 |
Number of Signal Positions: | 32 |
Contact Layout: | Inline |
Contact Transmits: | Signal (Data) |
Connector Length: | 2.1 in, 53.34 mm |
Connector System: | Board to Board |
CSA Agency Certification: | LR 7189 |
UL Agency Certification: | E28476 |
Contact Termination Plating: | Tin-Lead |
Mating Post Length: | .164 - .194 in, 4.17 - 4.93 mm |
Board to Board Configuration: | Right Angle |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Connector Width: | .337 in, 8.56 mm |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
Make First / Break Last: | Yes |
Header Type: | Shrouded |
Contact Cross Section: | .64 x .64 mm |
DIN Level: | II |
Make First / Break Last Contacts Loaded: | Rows A, B - 2-15 |
DIN Size: | Half |
Type: | Eurocard/DIN 41612 |
Rows Loaded: | A, B |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1035420 148103-1 |
Replacement Part: | 5148103-1 |
SKU: | AMP148103-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |