Elevate your connectivity with this 96-position board mount connector. Designed for signal applications, it boasts a robust amperage of 1.5 A, ensuring reliable performance. With a pitch of 2.54 mm (.1 in) and vertical mount angle, it offers seamless integration onto your PCB. The three rows with 32 columns each provide ample space for efficient signal transmission. Operating in a wide temperature range from -55 to 105 °C (-67 to 221 °F), it's suitable for diverse environments. RoHS non-compliant, it's ideal for data and device connections, guaranteeing quality and durability. Upgrade your setup with this high-performance board-to-board connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 148304-4
Amperage: 1.5 A
Gender: Plug
Number of Rows: 3
Mount Type: Board Mount
Pitch: .1 in, 2.54 mm
Mount Angle: Vertical
Row Spacing: .1 in, 2.54 mm
Number of Positions: 96
GPL: 004
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Signal
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5605
Number of Columns: 32
Number of Signal Positions: 96
Connector System: Board to Board
Board to Board Configuration: Right Angle
DIN Level: II
DIN Size: Half
Rows Loaded: A, B, C
Part Aliases: 148304-4
SKU: AMP148304-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: