1484244-1

ADAPTER, TNC PLUG TO N JACK 3682 2311 02

Enhance your connectivity with this straight TNC plug to N jack adapter, meticulously designed for seamless signal transmission in aerospace, defense, and marine applications. Crafted with high-quality stainless steel and PTFE fluorocarbon, it ensures durability and performance in extreme operating conditions, withstanding temperatures ranging from -65 to 165°C (-85 to 329°F). Engineered for optimal impedance of 50 Ω, this adapter guarantees reliable and efficient signal transfer. Its gold-plated beryllium copper center contact and passivated body finish not only enhance conductivity but also offer corrosion resistance. With RoHS compliance and lead-free solder processes, it meets stringent environmental standards. Ideal for cable-to-cable connections, this adapter is a must-have for professionals in the RF coaxial industry. Elevate your connectivity experience with this premium-grade AMP TNC adapter.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1484244-1
Series: AMP TNC
Mount Type: Cable Mount (Free-Hanging)
Body Orientation: Straight
Impedance: 50 Ω
Body Material: Stainless Steel
Connector A Type: N
Connector A Gender: Jack
Connector B Type: TNC
Connector B Gender: Plug
Number of Positions: 1
GPL: E25
Operating Temperature Range: -65 - 165 °C, -85 - 329 °F
Circuit Application: Signal
GPL Description: Aerospace Defense & Marine
Connector and Contact Terminate To: Wire & Cable
Product Code: K789
Body Finish: Passivated
Center Contact Plating Material: Gold
Center Contact Material: Beryllium Copper
Dielectric Material: PTFE Fluorocarbon
Coupling Nut Material: Stainless Steel
Connector System: Cable-to-Cable
ECCN: EAR99
Part Aliases: 1484244-1
SKU: AMP1484244-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: