1490557-1
HYP10 COPALUM SEALED 4AWG DIE SET
Enhance your crimping capabilities with the HYP10 COPALUM SEALED 4AWG DIE SET. Designed for efficient and reliable performance, this essential tool is a must-have for any professional. With a focus on convenience, the die set is compatible with both battery-powered, hydraulic, and manual crimp tools, offering versatility in various work environments. Its removable/interchangeable design allows for easy customization, while its RoHS compliance ensures environmentally friendly operation. Upgrade your toolbox with this top-quality accessory, perfect for connectors, tools, and crimping tasks of all kinds.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1490557-1 |
Tool Type: | Die Assembly |
Product: | Portable Crimp Tools |
Power Type: | Battery, Hydraulic, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP1490557-1 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Closed Barrel - Other |
Specification Type: | MIL Spec / TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |