1494211-1
SIZE(2.8) AMPLIVAR FASTON RECP
Enhance your electrical connections with our Size 2.8 Amplivar Faston Receptacle. Crafted from durable copper, this straight orientation terminal ensures reliable performance in a wide temperature range from 15 to 85°C (59 to 185°F). Designed for easy installation, it accommodates wire sizes ranging from 0.41 to 0.82mm² and features an open barrel for efficient crimping with an F-Crimp tool. Unplated for versatility, it is a crucial component in various applications requiring secure and efficient wire termination. Trust in our Quick Disconnects line for high-quality connectors that meet your needs. Rest assured, this product is compliant with RoHS regulations. Elevate your projects with our Amplivar Terminals and Splices series.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1494211-1 |
Series: | AMPLIVAR Terminals and Splices |
Contact Material: | Copper |
Contact Plating: | Unplated |
Overall Length: | 15.7 mm, .618 in |
Material: | Copper |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | 15 - 85 °C, 59 - 185 °F |
Wire Size: | .41 - .82 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP1494211-1 |
Fully Insulated: | No |
Receptacle Terminal Stock Thickness: | .3 mm / .012 in |
Wire Insulation Support: | With |
Line: | AMPLIVAR / FASTON .110 |
Wire/Cable Type: | Magnet Wire |
Insulated: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |