1544316-3
BOUCHON BLANC
Introducing the BOUCHON BLANC, a premium sealing plug designed for automotive applications. Crafted in a sleek white hue, this essential accessory ensures a secure seal, guaranteeing optimal performance and protection for your vehicle's connectors. Compliant with RoHS standards, it offers peace of mind for environmentally conscious consumers. Elevate your automotive maintenance with this reliable solution from our Automotive Seals & Cavity Plugs collection.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1544316-3 |
Color: | White |
Seal Type: | Sealing Plug |
Product: | Automotive Seals & Cavity Plugs |
SKU: | AMP1544316-3 |
Material: | Silicone |
Cavity Diameter: | 10.5 mm / .413 in |
UL Flammability Rating: | None |
Lubricant Content: | No |
Resistance to Hydrocarbons: | Poor |
Shore A Hardness: | 50 |
Operating Temperature Range: | -40 - 125 °C / -40 - 257 °F |
Part Alias: | P8010689526 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |