1544941-2
SINGLE WIRE SEAL 5 TO 6 MM2
Enhance the integrity of your automotive wiring with our Single Wire Seal, designed for cables ranging from 5 to 6mm². Featuring a vibrant red hue for easy identification, this seal ensures secure connections in any vehicle application. Manufactured with high-grade materials, it offers reliable protection against moisture and debris, meeting stringent automotive industry standards. Trust in its performance to safeguard your vehicle's electrical systems, providing peace of mind on the road.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1544941-2 |
Color: | Red |
Seal Type: | Single Wire Seal (SWS) |
Product: | Automotive Seals & Cavity Plugs |
SKU: | AMP1544941-2 |
Material: | Silicone |
Cavity Diameter: | 7 mm / .276 in |
Cable Insulation Diameter: | 3.8 - 4.5 mm / .15 - .177 in |
Lubricant Content: | Yes |
Shore A Hardness: | 50 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |