1544968-1
TAB, 8MM NG1 PLUS
Enhance your automotive connectivity with our high-performance TAB, featuring a 8MM NG1 PLUS design for reliable power transfer. With a robust amperage of 49 A, this terminal offers secure crimp termination, making it ideal for demanding applications. Operating efficiently in temperatures ranging from -40 to 150 °C (-40 to 302 °F), it ensures durability in diverse environments. Suitable for wire sizes 5-6 mm² (9-10 AWG), its F-Crimp mechanism guarantees a strong and lasting connection. Equipped with primary locking features and a clean body design, this terminal delivers added safety and ease of use. Perfect for automotive, truck, bus, and off-road use, it complies with RoHS standards, making it a sustainable choice for your connectivity needs. Explore our range of Automotive Connectors & Accessories to discover more essential components for your vehicle systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1544968-1 |
Amperage: | 49 A |
Termination Method: | Crimp |
Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
Wire Size: | 5 - 6 mm², 9 - 10 AWG |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Clean Body |
Terminal / Splice Type: | Tab |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP1544968-1 |
series: | NG Power Terminals and Connectors,NG1 |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | 1 mm / .039 in |
Mating Tab Width: | 8 mm / .315 in |
Wire Insulation Diameter: | 3.7 - 4.3 mm |
Wire Size Search: | 10 AWG / 5 mm² / 6 mm² |
Wire Type: | Copper |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |