1546111-5

EUROSTYLE TB,HEADER,GREY,5 POS

Enhance your power and signal connections with our Eurostyle TB Header in sleek grey. Featuring five positions and a durable PA 6/6 housing, this vertical mount connector ensures secure board attachment. With a 15A amperage and 300V AC voltage rating, it's ideal for industrial applications. The copper alloy contacts with tin plating offer reliable conductivity, while the 5.08mm pitch accommodates wire sizes from 12 to 30 AWG. Operating in temperatures ranging from -40 to 105°C, this PCB mount header is a dependable choice for various circuit setups. Compliant with RoHS regulations, it guarantees both performance and environmental responsibility. Upgrade your wire-to-board connections with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1546111-5
Amperage:15 A
Gender:Header
Housing Material:PA 6/6
Number of Rows:1
Mount Type:Board Mount
Contact Material:Copper Alloy
Pitch:.2 in, 5.08 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:PCB Mount
Pin Length:3.5 mm
Package Quantity:100
Contact Amperage:15 A
Number of Positions:5
Housing Color:Gray
GPL:124
Tail Length:.138 in, 3.5 mm
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Wire Size:12 - 30 AWG
Connector System:Wire to Board
ECCN:EAR99
Header Type:Shrouded
Body Color:Gray
Interlock:Without
Closed End:With
Threaded Flange:Without
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:1546111-5
SKU:AMP1546111-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: