1546122-3

EUROSTYLE 3 POS VERT PLUG STCK

Enhance your industrial connectivity with our EUROSTYLE 3 POS VERT PLUG STCK. Designed for power and signal applications, this vertical stacking plug features a durable PA 6/6 housing in a sleek gray finish. With a contact amperage of 15A and a voltage rating of 300V AC, it ensures reliable performance in various environments. The phosphor bronze contact material plated with tin offers excellent conductivity, while the screw termination system accommodates wire sizes ranging from 12 to 30 AWG. Meeting RoHS compliance, this connector is not only high-performing but also environmentally friendly. Ideal for wire-to-board setups, it comes in a package of 200, making it suitable for large-scale installations. Elevate your connectivity solutions with this versatile and efficient component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1546122-3
Amperage:15 A
Gender:Plug
Housing Material:PA 6/6
Number of Rows:1
Contact Material:Phosphor Bronze
Pitch:.2 in, 5.08 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:Stacking Plug
Screw Size:M3
Package Quantity:200
Contact Amperage:15 A
Number of Positions:3
Housing Color:Gray
GPL:124
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:7743
Wire Size:.05 - 3 mm², 12 - 30 AWG
Connector System:Wire to Board
Screw Material:Brass
Stacking Configuration:Side Stackable
ECCN:EAR99
Screw Plating:Nickel
Body Color:Gray
Entry Angle:Side
Interlock:Without
Marking Color:White
Screw Flange:Without
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:1546122-3
SKU:AMP1546122-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: