1546399-5

6PCR-17-006=#6 TRIBARRIER

Part Aliases: TE Connectivity 6PCR-17-006  
Elevate your industrial connectivity with the Buchanan 6 Series Barrier Terminal Block. Crafted with high-quality thermoplastic housing, this black terminal block ensures reliable performance in demanding environments. Featuring a right-angle mount and printed circuit pin termination method, it offers effortless installation on PCBs. With a voltage rating of 300V and amperage of 25A, it guarantees efficient power transmission. The 17-position block, with a pitch of 9.53mm, accommodates wire sizes ranging from 22 to 12 AWG. Its UL 94V-0 flammability standard compliance ensures safety. Complete with tri-barrier design and copper alloy terminals plated with bright tin, this terminal block guarantees secure and durable connections. RoHS compliant, it meets international environmental standards, making it a sustainable choice for your applications. Whether for industrial machinery or electronic systems, this terminal block is the perfect solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1546399-5
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .375 in, 9.53 mm
Voltage: 300 V
Mount Angle: Right Angle
Screw Size: 6-32
Package Quantity: 40
Number of Levels: 1
Number of Positions: 17
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 163.474 mm, 6.436 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 6PCR-17-006 1546399-5
SKU: AMP1546399-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: