1546463-9

4DB-R208-09=4DB ASSY

Part Aliases: TE Connectivity 4DB-R208-09  
Enhance your industrial connectivity with our Buchanan 4DB Series Barrier Terminal Block. Designed for optimal performance, this black thermoplastic housing features a right-angle termination method and a secure 6-32 screw size. With a voltage rating of up to 300V and a UL 94V-0 flammability standard, it ensures reliable operation in demanding environments. Suitable for printed circuit board termination, this terminal block accommodates wire sizes ranging from 22 to 12 AWG. Its durable construction, featuring a steel screw with zinc chromate plating and copper alloy terminals with bright tin finish, guarantees long-term durability. With 9 positions and a pitch of 8.26mm, this terminal block offers efficient connectivity in various applications. Compliant with RoHS standards, it meets the latest environmental regulations. Upgrade your setup with this high-quality terminal block for seamless and secure wire connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1546463-9
Color: Black
Series: Buchanan 4DB Series
Amperage: 20 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Right Angle
Pitch: .325 in, 8.26 mm
Voltage: 150 V, 300 V
Mount Angle: Right Angle
Screw Size: 6-32
Package Quantity: 40
Number of Levels: 1
Number of Positions: 9
GPL: A46
Packaging: Carton
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E465
Wire Size: 22 - 12 AWG, .326 - 3.31 mm²
Screw Material: Steel
Length: 3.64 in, 92.456 mm
Screw Plating: Zinc Chromate
Barrier Strip Style: Dual Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: End Positions Empty
Screw Head Type: Combo Phil-Slot
Top Hardware: Wire Clamp Combo Head
Block Style: Flat
Material Flammability Standard: UL 94V-0
Part Aliases: 4DB-R208-09 1546463-9
SKU: AMP1546463-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: