1546685-5

6DBL-13-006=#6 TRIBARRIER

Part Aliases: TE Connectivity 6DBL-13-006  
The Buchanan 6 Series Barrier Terminal Block is a reliable and durable connector for industrial applications. With a thermoplastic housing material and UL 94V-0 flammability standard compliance, it ensures safety and performance. This black terminal block features a vertical mount angle and double printed circuit pin termination method for easy installation. It has a high amperage rating of 5 A and 25 A, suitable for a variety of power requirements. The 13 positions and 9.53 mm pitch offer ample connectivity options, while the 300 V and 600 V voltage ratings make it versatile for different voltage levels. With copper alloy terminals plated with bright tin, it guarantees excellent conductivity and corrosion resistance. The barrier strip style with tri-barriers and wire clamp combo head top hardware further enhance its functionality. Meeting RoHS compliance standards, this terminal block is an environmentally friendly choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1546685-5
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A, 5 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Double Printed Circuit Pin
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 55
Number of Levels: 1
Number of Positions: 13
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 125.374 mm, 4.936 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 6DBL-13-006 1546685-5
SKU: AMP1546685-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: