1546689-1
8WWV-05-652=#8 TRI-BARR SPEC
Enhance your industrial connectivity with this 30 A black Barrier Terminal Block. Designed for vertical mounting, it features a single row with four positions, perfect for applications requiring secure wire connections. The thermoplastic housing ensures durability, while the UL 94V-0 material flammability standard guarantees safety. With a solderless wire wrap termination method and a suitable wire size range of 18-10 AWG, installation is a breeze. The terminal block also boasts a high voltage rating of 600 V, making it ideal for various industrial environments. Its compact size, at 3.135 inches in length, with mounting ears for easy installation, and a zinc-plated steel screw for secure fastening, this terminal block is a reliable and efficient choice for your electronic projects. It's RoHS compliant, meeting environmental standards. Perfect for use in printed circuit boards, the bright tin-plated copper alloy terminals ensure excellent conductivity. Complete with a tri-barrier design and wire clamp combo head screw, this terminal block offers convenience and versatility in one package. Upgrade your setup with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1546689-1 |
Color: | Black |
Amperage: | 30 A |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Termination Method: | Solderless Wire Wrap |
Pitch: | 11.1 mm, .438 in |
Voltage: | 600 V |
Mount Angle: | Vertical |
Screw Size: | 8-32 |
Package Quantity: | 80 |
Number of Levels: | 1 |
Number of Positions: | 4 |
GPL: | A46 |
Packaging: | Package |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Mounting Ears: | With |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E459 |
Wire Size: | 18 - 10 AWG, 22 - 10 AWG, .326 - 5.26 mm² |
Screw Material: | Steel |
Length: | 3.135 in, 79.629 mm |
Screw Plating: | Zinc |
Barrier Strip Style: | Tri-Barrier |
Terminal Plating: | Copper Alloy |
Terminal Plating Finish: | Bright |
Terminal Plating: | Tin |
Mounting Insert: | Without |
Mounting Options: | End Positions Empty |
Screw Head Type: | Wire Clamp Combo Head |
Top Hardware: | Wire Clamp Combo Head |
Block Style: | Open Bottom with Standoffs |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 8WWV-05-652;1546689-1 |
SKU: | AMP1546689-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |