1546707-1
7P TERMI-BLOK PLUG,GRAY,MARKED
Power up your connections with this 15 A vertical plug, perfect for industrial applications. Its durable PA 6/6 housing in a sleek gray color ensures long-lasting performance, even in harsh conditions. With 7 positions and a pitch of 5.08 mm, this connector offers reliable power and signal transmission. The phosphor bronze contacts with tin plating guarantee secure connections, while the operating temperature range of -40 to 105 °C (-40 to 221 °F) ensures functionality in diverse environments. Suitable for wire sizes ranging from .05 to 2 mm² (12 to 30 AWG), this connector is versatile and efficient. Meeting RoHS compliance standards, it's also environmentally friendly, making it an excellent choice for your wire-to-board connections.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1546707-1 |
Amperage: | 15 A |
Gender: | Plug |
Housing Material: | PA 6/6 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Pitch: | .2 in, 5.08 mm |
Voltage: | 300 V AC |
Mount Angle: | Vertical |
Screw Size: | M3 |
Contact Amperage: | 15 A |
Number of Positions: | 7 |
Housing Color: | Gray |
GPL: | 124 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 7743 |
Wire Size: | .05 - 2 mm², 12 - 30 AWG |
Connector System: | Wire to Board |
Screw Material: | Brass |
ECCN: | EAR99 |
Screw Plating: | Nickel |
Body Color: | Gray |
Entry Angle: | Side, Top |
Threaded Flange: | With |
Mating Angle: | Straight |
Screw Flange: | With |
Screwless Terminal Block: | No |
Wire Protection: | With |
Part Aliases: | 1546707-1 |
SKU: | AMP1546707-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |