Introducing the Buchanan 6 Series Barrier Terminal Block, an essential component for industrial connectivity. This black terminal block features a single row design with 8 positions, ideal for printed circuit board termination. With a 15A amperage rating and 300V voltage capacity, it ensures reliable power distribution. Crafted from UL 94V-0 rated nylon housing and copper alloy terminals with tin plating, it guarantees durability and safety. The 9.53mm pitch and M3.5 screw size make installation easy, while the wire clamp combo head design offers secure connections for 22-14 AWG wires. Compliant with RoHS standards, this terminal block is a responsible choice for your projects. Perfect for various industrial applications, it comes in a package quantity of 130 for convenience. Upgrade your connectivity solutions with the Buchanan 6 Series Barrier Terminal Block.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1546833-8
Color: Black
Series: Buchanan 6 Series
Amperage: 15 A
Housing Material: Nylon
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .375 in, 9.53 mm
Voltage: 300 V
Mount Angle: Vertical
Screw Size: M3.5
Package Quantity: 130
Number of Levels: 1
Number of Positions: 8
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 14 AWG, .3 - 2 mm²
Screw Material: Steel
Length: 3 in, 76.2 mm
Screw Plating: Nickel
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Wire Clamp Combo Head
Top Hardware: Wire Clamp Combo Head
Block Style: Open, Flat Bottom
Material Flammability Standard: UL 94V-0
Part Aliases: 1546833-8
SKU: AMP1546833-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: