Enhance your industrial connectivity with the BC6-T308-05 assembly, featuring a sleek black thermoplastic housing that complies with UL 94V-0 flammability standards. With a vertical mount angle and sturdy steel screws plated in zinc chromate, this terminal block is designed for secure and reliable PCB connections. The solder turret termination method and copper alloy terminals plated with tin ensure efficient power transmission, accommodating wire sizes from 22 to 12 AWG. This 1-level, 5-position block with 6-32 screw size offers a pitch of 9.53 mm and a maximum voltage of 300 V, making it suitable for a variety of applications. Each package includes 100 units, ready for end mounting with included ears. RoHS compliant and featuring a tri-barrier strip design, the BC6 assembly guarantees both performance and safety in your industrial setups.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1546865-5
Color: Black
Amperage: 20 A, 30 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Solder Turret
Pitch: .375 in, 9.53 mm
Voltage: 300 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 100
Number of Levels: 1
Number of Positions: 5
GPL: A46
Packaging: Package
Mounting Ears: With
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E461
Wire Size: 22 - 12 AWG, .326 - 3.31 mm²
Screw Material: Steel
Length: 2.564 in, 65.126 mm
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: End Mounting Ears
Screw Head Type: Combo Phil-Slot
Top Hardware: Wire Clamp Combo Head
Block Style: Turret (Insulated)
Material Flammability Standard: UL 94V-0
Part Aliases: BC6-T308-05;1546865-5
SKU: AMP1546865-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: