Enhance your electrical connections with our LINE SPL.CONN.250, a crucial component in the FASTON 250 series. Designed for easy and efficient installation, this insulated splice ensures reliable performance. With a commitment to environmental responsibility, it is fully compliant with RoHS regulations. Elevate your connectivity solutions with this essential splice, perfect for a wide range of applications in various industries.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 155914-1
Series: FASTON 250
Insulated: Yes
Product: Splices
Product Type: Splice
SKU: AMP155914-1
Plating Material: Unplated
Weight per Piece: 1 g
Splice Material: Brass
Splice Capacity: 1
Terminal and Splice Type: Splice
Material Thickness: .66 mm / .025 in
Overall Length: 52.4 mm / 2.062 in
Housing Material: Polypropylene
Government Qualified: No
Heavy Duty: No
Splice Type: In-Line Splice
Accessory Type: Splice
Sealable: No
Serrated: No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: