1565081-1
GRACE INERTIA CONNECTOR 3.5 2P
Enhance connectivity with the Grace Inertia Connector 3.5 2P from the Grace Inertia 3.5 series. This Cable Mount connector, featuring a PA 6/6 housing and Copper Alloy contacts, ensures reliable performance in power and signal applications. With a pitch of 3.5mm and voltage rating of 300V AC, it offers secure socket termination via crimping. The natural housing color and UL 94V-0 flammability standard compliance guarantee safety and durability. With a package quantity of 400, this connector is ideal for appliances and other electronic devices, operating seamlessly in temperatures ranging from -30 to 105°C. The Latch, Locking Latch, and Inertia Locking mating retention types provide added security, while the keyed mating alignment ensures proper connection. RoHS compliant and suitable for wire-to-wire installations, this connector is a versatile solution for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1565081-1 |
Series: | GRACE INERTIA 3.5 |
Housing Material: | PA 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Pitch: | .138 in, 3.5 mm |
Voltage: | 300 V AC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Keying: | A |
Package Quantity: | 400 |
Number of Positions: | 2 |
Housing Color: | Natural |
GPL: | 429 |
Mating Retention Type: | Inertia Locking, Latch, Locking Latch |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | .375 in, 9.55 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | H873 |
Contact Layout: | Inline |
Connector Length: | .358 in, 9.1 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Mating Retention: | With |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1565081-1 |
SKU: | AMP1565081-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/29/2024 | PCN-23-192338 - Packaging Improving: Remove tape on inner carton, no impact to customer. | Download |