1571294-2
SWITCH,TACT,SMT,SEALED,T&R
Enhance your electronic devices with this high-performance Tactile Switch. Designed for seamless integration in surface mount applications, it boasts a sealed construction for added durability. Featuring a stainless steel contact material and a round thermoplastic actuator in sleek black, this switch ensures reliable operation with a rated voltage of 24 VDC. With a SPST configuration and an actuation force of 160g, it offers precise control and responsiveness. In compliance with RoHS standards, it is a sustainable choice for your projects. Upgrade your user experience with this premium tactile switch.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1571294-2 |
Amperage: | 50 mA |
Mount Type: | Surface Mount |
Contact Material: | Stainless Steel |
Actuator Type: | Round |
Operating Force: | 160 g, 5.648 oz |
Actuator Material: | Thermoplastic |
Actuator Color: | Black |
Pole and Throw Configuration: | SPST |
Actuator Length: | .074 in, 1.9 mm |
Rated Voltage: | 24 VDC |
SKU: | AMP1571294-2 |
Cover Material: | Nickel Silver Alloy |
Case Color: | Black |
Actuator Profile: | Extended |
Bushing Style: | Unthreaded |
Case Material: | Thermoplastic (LCP) |
Tactile Feel: | With |
Ganged: | With |
Number of Actuators: | 1 |
Snap Action: | Without |
Support Bracket: | Without |
Tactile: | Yes |
ESD Grounding Terminal: | Without |
Switch Contact Plating Material: | Silver |
Switch Height: | 4.3 mm / .169 in |
Button Width: | 3.09 mm / .122 in |
Process Sealed: | Yes |
Low Profile: | With |
Product Type: | Switch |
Leg Style: | Gull Wing |
Dust Proof: | Yes |
Temperature Rating: | Standard °C |
Supplier Product: | Tactile Switches |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |