1571563-4
FSM4JSMAATR=TACTSWITCH,SMT,T&R
Enhance your electronic devices with the FSM4JSMAATR Tact Switch. This Surface Mount switch, designed for efficient and convenient installation, offers a reliable amperage of 50 mA. Crafted with durable Copper Alloy contacts and a Nylon actuator in a sleek white finish, it ensures longevity and visual appeal. The round actuator with Off-(On) switch operation and 260g of operating force provides a satisfying tactile response. With a rated voltage of 24 VDC and RoHS compliance, this SPST configuration switch guarantees safety and performance in various applications. Elevate your product with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1571563-4 |
Amperage: | 50 mA |
Mount Type: | Surface Mount |
Contact Material: | Copper Alloy |
Actuator Type: | Round |
Switch Operation: | Off - (On) |
Operating Force: | 260 g, 9.178 oz |
Actuator Material: | Nylon |
Actuator Color: | White |
Pole and Throw Configuration: | SPST |
Actuator Length: | .055 in, 1.4 mm |
Rated Voltage: | 24 VDC |
SKU: | AMP1571563-4 |
series: | Alcoswitch FSMJSMA |
Cover Material: | Steel |
Case Color: | Brown |
Actuator Profile: | Extended |
Bushing Style: | Unthreaded |
Case Material: | Polyamide |
Tactile Feel: | With |
Ganged: | With |
Number of Actuators: | 1 |
Snap Action: | Without |
Support Bracket: | Without |
Tactile: | Yes |
ESD Grounding Terminal: | Without |
Switch Contact Plating Material: | Silver |
Switch Height: | 5 mm / .196 in |
Button Width: | 3.5 mm / .138 in |
Process Sealed: | No |
Low Profile: | With |
Product Type: | Switch |
Leg Style: | Gull Wing |
Dust Proof: | No |
Temperature Rating: | Standard °C |
Supplier Product: | Tactile Switches |
Part Alias: | FSM4JSMAATR |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/22/2015 | E-15-001210 - Product Improvement. FSM JSM tactile switches are being updated to include a stainless steel cover to improve corrosion resistance. This will replace the previous nickel plated steel cover, and help to prevent cover corrosion. Part numbers on customer drawing 2-1437565-7 are impacted by this product improvement, including all part numbers listed on the PCN. | Download |
05/05/2015 | P-15-011620 - Product improvement. This PCN serves as a replacement for PCN E-15-002910, which referenced an incorrect PCN number in the description of changes. NO additional changes are being made to the associated products or drawings. |
Download |