1571610-1
Sealed R/A Tact switch, Sealed
Enhance your electronic devices with this Sealed R/A Tact Switch, meticulously crafted for seamless performance. Featuring a robust Through Hole mount type and a durable stainless steel contact material, it ensures reliability in every press. The round nylon actuator in sleek black offers a comfortable touch, with an operating force of 130g for precise feedback. Designed for Off-(On) switch operation and boasting SPST pole and throw configuration, it guarantees efficient functionality. With a rated voltage of 24VDC and RoHS compliance, it prioritizes safety and environmental responsibility. Upgrade your tactile experience with this high-quality switch.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1571610-1 |
Amperage: | 50 mA |
Mount Type: | Through Hole |
Contact Material: | Stainless Steel |
Actuator Type: | Round |
Switch Operation: | Off - (On) |
Operating Force: | 130 g, 4.585 oz |
Actuator Material: | Nylon |
Actuator Color: | Black |
Pole and Throw Configuration: | SPST |
Actuator Length: | .269 in, 6.85 mm |
Rated Voltage: | 24 VDC |
SKU: | AMP1571610-1 |
Case Color: | Black |
Actuator Profile: | Extended |
Bushing Style: | Unthreaded |
Case Material: | PPS |
Tactile Feel: | With |
Ganged: | With |
Number of Actuators: | 1 |
Snap Action: | Without |
Support Bracket: | With |
Tactile: | Yes |
ESD Grounding Terminal: | Without |
Switch Contact Plating Material: | Silver |
Switch Height: | .427 in |
Button Width: | 2.33 mm / .092 in |
Process Sealed: | Yes |
Low Profile: | With |
Product Type: | Switch |
Leg Style: | Kinked |
Dust Proof: | Yes |
Temperature Rating: | Standard °C |
Supplier Product: | Tactile Switches |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |