1571621-1
FSM4LPA=TACT SWITCH,SMT
Enhance your electronic devices with the FSM4LPA Tact Switch, designed for smooth and reliable surface mount installation. Featuring a phosphor bronze contact material and a durable nylon actuator in a vibrant red color, this switch offers a tactile and visually appealing interface. With a single pole, single throw configuration, it provides efficient Off-(On) operation at a rated voltage of 24 VDC. The actuator's round shape and .067-inch length ensure easy and precise activation, while an operating force of 260 grams guarantees responsive feedback. Fully compliant with RoHS standards, this switch is not only high-performing but also environmentally friendly. Upgrade your products with the FSM4LPA for a seamless user experience.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1571621-1 |
Amperage: | 50 mA |
Mount Type: | Surface Mount |
Contact Material: | Phosphor Bronze |
Actuator Type: | Round |
Switch Operation: | Off - (On) |
Operating Force: | 260 g, 9.178 oz |
Actuator Material: | Nylon |
Actuator Color: | Red |
Pole and Throw Configuration: | SPST |
Actuator Length: | .067 in, 1.7 mm |
Rated Voltage: | 24 VDC |
SKU: | AMP1571621-1 |
Cover Material: | Steel |
Actuator Profile: | Extended |
Bushing Style: | Unthreaded |
Case Material: | PPS |
Ganged: | With |
Number of Actuators: | 1 |
Snap Action: | Without |
Support Bracket: | Without |
Tactile: | Yes |
ESD Grounding Terminal: | Without |
Switch Contact Plating Material: | Silver |
Switch Height: | .169 in |
Button Width: | 2.3 mm / .118 in |
Process Sealed: | No |
Low Profile: | With |
Product Type: | Switch |
Leg Style: | Standard |
Dust Proof: | No |
Temperature Rating: | Standard °C |
Supplier Product: | Tactile Switches |
Part Alias: | FSM4LPATR |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |