1571625-6
TACT,6X6,SMT,J-LEAD,160GF,T&R
Experience precise and efficient tactile switching with our 6x6mm SMT J-lead switch, designed for optimal performance in a variety of applications. With a low operating force of 160g, this switch offers a seamless user experience, while its durable stainless steel contact material ensures long-lasting reliability. The off-(on) switch operation is facilitated by a round nylon actuator in sleek black, providing both functionality and style. Rated for 24VDC, this switch is suitable for a wide range of electronic devices. RoHS compliant for environmental responsibility, it is an ideal choice for eco-conscious consumers. Upgrade your tactile switching experience with this high-quality SPST switch.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1571625-6 |
Amperage: | 50 mA |
Mount Type: | Surface Mount |
Contact Material: | Stainless Steel |
Actuator Type: | Round |
Switch Operation: | Off - (On) |
Operating Force: | 160 g, 5.648 oz |
Actuator Material: | Nylon |
Actuator Color: | Black |
Pole and Throw Configuration: | SPST |
Actuator Length: | .02 in, .5 mm |
Rated Voltage: | 24 VDC |
SKU: | AMP1571625-6 |
Cover Material: | Stainless Steel |
Case Color: | Black |
Actuator Profile: | Extended |
Bushing Style: | Unthreaded |
Case Material: | Thermoplastic (LCP) |
Tactile Feel: | With |
Ganged: | With |
Number of Actuators: | 1 |
Snap Action: | Without |
Support Bracket: | Without |
Tactile: | Yes |
ESD Grounding Terminal: | Without |
Switch Contact Plating Material: | Silver |
Switch Height: | .99 in |
Button Width: | 2.3 mm / .118 in |
Process Sealed: | No |
Low Profile: | With |
Product Type: | Switch |
Leg Style: | J Style |
Dust Proof: | No |
Temperature Rating: | Standard °C |
Supplier Product: | Tactile Switches |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |