1571627-1
FSM103A=TACT SWITCH,260G
Enhance user experience with the FSM103A Tact Switch, offering a reliable and responsive solution for various electronic applications. This Through Hole mount switch features a durable Brass contact material, ensuring longevity and consistent performance. The Square actuator design, made of Polyester in a vibrant Red color, adds a visual and tactile element to devices. Operating at a low 50 mA amperage and 24 VDC voltage, it guarantees efficient power usage. With a SPST pole and throw configuration and Off - (On) switch operation, it provides straightforward functionality. The actuator's 3.4mm length and 260g operating force offer a satisfying tactile feedback, while RoHS compliance underscores our commitment to environmental responsibility. Upgrade your product with the FSM103A for a seamless and user-friendly interface.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1571627-1 |
Amperage: | 50 mA |
Mount Type: | Through Hole |
Contact Material: | Brass |
Actuator Type: | Square |
Switch Operation: | Off - (On) |
Operating Force: | 260 g, 9.178 oz |
Actuator Material: | Polyester |
Actuator Color: | Red |
Pole and Throw Configuration: | SPST |
Actuator Length: | .134 in, 3.4 mm |
Rated Voltage: | 24 VDC |
SKU: | AMP1571627-1 |
series: | Alcoswitch FSM100-104 |
Cover Material: | PET Film |
Case Color: | Black |
Actuator Profile: | Extended |
Bushing Style: | Unthreaded |
Case Material: | Polyamide |
Tactile Feel: | With |
Ganged: | With |
Number of Actuators: | 1 |
Snap Action: | Without |
Support Bracket: | Without |
Tactile: | Yes |
ESD Grounding Terminal: | Without |
Switch Contact Plating Material: | Silver |
Switch Height: | .287 in |
Button Width: | 2.3 mm / .118 in |
Process Sealed: | No |
Low Profile: | With |
Product Type: | Switch |
Leg Style: | Kinked |
Dust Proof: | No |
Temperature Rating: | Standard °C |
Supplier Product: | Tactile Switches |
Part Alias: | 1571627-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |