1583097-1

DIE ASSY,AMPOWER,3/0

Enhance your crimping capabilities with this high-performance DIE ASSY, AMPOWER, 3/0. Designed for precision and efficiency, this essential tool is a must-have for professionals in the field. With a durable construction and versatile functionality, it ensures seamless crimps every time. Compatible with Portable Crimp Tools, it offers convenience and ease of use. Whether you prefer battery-powered, hydraulic, or manual operation, this die assembly delivers outstanding results. Its removable/interchangeable die set type further enhances its versatility, making it suitable for a wide range of applications. Rest assured, it is fully ROHS compliant, meeting the highest standards of environmental responsibility. Elevate your crimping experience with this top-of-the-line tool.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1583097-1
Tool Type:Die Assembly
Product:Portable Crimp Tools
Power Type:Battery, Hydraulic, Manual
Die Set Type:Removable/Interchangeable
SKU:AMP1583097-1
Certification:Yes - Certificate Included
Crimp Form-Wire Barrel Type:Closed Barrel - Other
Specification Type:MIL Spec / TE Product Specification (114-)
Tool Grade:Premium Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: