1583098-1
DIE ASSY,AMPOWER,4/0
Effortlessly achieve precise crimps with our DIE ASSY,AMPOWER,4/0. Designed for professional-grade connectivity, this tool is a must-have for any project requiring secure and efficient wire termination. Engineered for versatility, it features a removable/interchangeable die set, allowing for seamless transitions between different sizes and types of connectors. Whether you prefer the convenience of battery power, the strength of hydraulic force, or the reliability of manual operation, this tool has you covered. Compliant with RoHS regulations, it not only meets high industry standards but also prioritizes environmental responsibility. Upgrade your toolkit with the DIE ASSY,AMPOWER,4/0 and experience the difference in your crimping process.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1583098-1 |
Tool Type: | Die Assembly |
Product: | Portable Crimp Tools |
Power Type: | Battery, Hydraulic, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP1583098-1 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Closed Barrel - Other |
Specification Type: | MIL Spec / TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Part Alias: | EM3489-000,AMP-0-1583098-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |