Meet stringent standards with our CSA and UL-certified 6-position power connector, designed for reliable performance in high-voltage applications. With a durable PA 6/6 housing in a natural color, this board-mount connector ensures secure and stable connections. Featuring a pitch of 4.2mm, it allows for efficient PCB integration, while the through-hole solder termination method guarantees robust assembly. Rated for 600V AC and 9A contact amperage, it is suitable for power circuit applications. Operating within a wide temperature range of -40 to 105°C, it offers versatility for various environments. Its inline contact layout, with a row spacing of 4.2mm, facilitates easy wire-to-board connection. The connector, with a mating retention type of latch and PCB retention with boardlock, ensures secure mating and stability. Suitable for appliances and other power applications, this shrouded header with keyed mating alignment provides added safety and convenience. RoHS compliant and with a UL 94V-2 material flammability standard, it meets international regulatory requirements for quality and safety assurance. With a package quantity of 300, it is ideal for bulk installations. Trust in this connector for efficient power transmission in your designs.