1586842-4
4P MICRO MNL ASY,VRT,REV REEL
Introducing the Micro MATE-N-LOK series UL board mount connector, designed for power applications. With a housing made of high temperature nylon in a sleek black finish, this connector features two rows of four .64 pin contacts, offering reliable termination in a surface mount setup. Operating at voltages up to 250 V AC/DC and with a contact amperage of 5 A, it ensures efficient power transmission. The connector, with a pitch of 3 mm (.118 in), is suitable for a variety of power circuit applications. Its vertical mount orientation and hold-down post PCB retention provide secure installation. Tested for VDE compliance and meeting UL 94V-0 flammability standards, this connector guarantees safety and performance. Ideal for appliances and other power-intensive devices, it is RoHS compliant, aligning with environmental regulations. Whether for industrial or consumer electronics, the Micro MATE-N-LOK connector is the perfect choice for secure and efficient power connections.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1586842-4 |
Series: | Micro MATE-N-LOK |
Housing Material: | High Temperature Nylon |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Pitch: | .118 in, 3 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Size: | .64 |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .118 in, 3 mm |
Package Quantity: | 175 |
Contact Amperage: | 5 A |
Number of Positions: | 4 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 239 |
Mating Retention Type: | Latch, Locking Latch |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
Shielded: | No |
PCB Retention: | With |
Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
PCB Thickness (Recommended): | .061 in, 1.57 mm |
Connector Height: | .363 in, 9.24 mm |
PCB Retention Type: | Hold-Down Post |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | A309 |
Number of Power Positions: | 4 |
Connector Length: | .27 in, 6.86 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Connector Width: | .27 in, 6.86 mm |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Header Type: | Shrouded |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Circuit Identification Feature: | Without |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1586842-4 |
SKU: | AMP1586842-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |