160743-4
FF 110 TAB 0.5-1.5 MM2 0.39X11.20 PTPBR
Easily connect wires with precision using our FF 110 TAB 0.5-1.5 MM2 0.39X11.20 PTPBR terminals from the FASTON 110 series. Crafted from high-quality brass with pre-tin plating, these straight orientation tabs ensure reliable conductivity in a wide operating temperature range. Suitable for wire sizes 15-20 AWG, they feature an open barrel design for efficient F-Crimp connections. With a .11 in compatible tab width and .81 mm thickness, they accommodate various wire insulation diameters. RoHS-compliant and trusted for their performance, these quick disconnect terminals are essential for professional wiring applications.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 160743-4 |
Series: | FASTON 110 |
Contact Material: | Brass |
Contact Plating: | Pre-Tin |
Overall Length: | 22 mm, .866 in |
Material: | Brass |
Compatible Tab Width: | .11 in, 2.8 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Tab |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 15 - 20 AWG, .51 - 1.65 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .08 - .118 in, 2.03 - 3 mm |
Product: | Quick Disconnects |
Product Type: | Tab |
SKU: | AMP160743-4 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .41 mm / .016 in |
UL Rating: | Listed |
Mating Retention Type: | Dimple |
Wire Insulation Support: | With |
Locking Lance Height: | 1.1 mm |
Wire/Cable Type: | Regular Wire |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/14/2024 | PCN-24-204265 - Location Change. The listed part numbers are currently sourced from TE Connectivity (TE) manufacturing site in Collegno (Italy). These part numbers will be sourced from TE Qingdao (China) manufacturing site starting on 14 October 2024 at the earliest after completion of the tool transfer. Mixed shipments may be possible until 01 April 2025. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. | Download |
07/15/2024 | PCN-24-211740 - Packaging improvement. Keep the packaging type and packaging quantity same, just Change paper reel to local reel for Faston. | Download |
08/14/2023 | PCN-23-182861 - Specification Clarification. Add "Boiler Plate" statement clarifying voltage rating to 114 specifications. Terminal Voltage Rating: No rated voltage for the FASTON terminal itself, after FASTON terminal is crimped with wire, the assembly would have a rated voltage. For example, the lead assembly is rated at 600 volts per our UL 310 testing when crimped on UL 1015 wire. Even higher voltage ratings are acceptable under the correct conditions. Voltage rating is based upon dielectric strength between the terminal and other potential conductors at a different voltage. For uninsulated terminals, voltage rating is based upon the wire insulation rating and the application spacings. For insulated terminals, voltage rating is determined by housing dielectric strength, spacings, and wire insulation rating. | Download |