Enhance your electrical connections with these high-quality FASTIN-FASTON 250 tab terminals. Designed for efficiency and reliability, each terminal features a durable phosphor bronze construction with unplated contact plating. With a straight orientation and open barrel design, they provide easy installation for 17-20 AWG wires. The F-Crimp ensures secure attachment, while the 6.35mm tab width accommodates various applications. Operating temperature range of -40 to 110°C makes them suitable for diverse environments. ROHS compliant and meticulously crafted, these tab terminals guarantee optimal performance and longevity in any project. Upgrade your connectors with confidence today.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 160859-3
Series: FASTIN-FASTON 250
Contact Material: Phosphor Bronze
Contact Plating: Unplated
Overall Length: 1.1 in, 28 mm
Material: Phosphor Bronze
Compatible Tab Width: .25 in, 6.35 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Tab
Orientation: Straight
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 17 - 20 AWG, .51 - 1.03 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .055 - .09 in, 1.4 - 2.3 mm
Product: Quick Disconnects
Product Type: Tab
SKU: AMP160859-3
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .41 mm / .016 in
Mating Retention Type: Locking Lance
Wire Insulation Support: With
Locking Lance Height: 1.44 mm
Wire/Cable Type: Regular Wire
Insertion Force: Normal
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: