Effortlessly connect and secure your wires with our FF 250 TAB 20-17 AWG .016 SLIPPB Fastin-Faston 250 terminals. Crafted from durable phosphor bronze with silver plating, these straight-oriented tabs ensure reliable conductivity in a wide temperature range from -40 to 130°C (-40 to 266°F). Suitable for 17-20 AWG wires, they feature a 6.35mm (.25 in) tab width and .81mm (.032 in) tab thickness, accommodating various wire sizes with ease. The F-Crimp design and open barrel facilitate efficient installation, while accepting insulation diameters ranging from 1.4 to 2.3mm (.055 to .09 in). Trust in our Quick Disconnects for quality and performance in your crimp terminal applications. Rest assured, this product is not RoHS compliant. Elevate your connectivity solutions with these versatile and dependable tab terminals.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 160859-5
Series: FASTIN-FASTON 250
Contact Material: Phosphor Bronze
Contact Plating: Silver
Overall Length: 1.1 in, 28 mm
Material: Phosphor Bronze
Compatible Tab Width: .25 in, 6.35 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Tab
Orientation: Straight
Operating Temperature Range: -40 - 130 °C, -40 - 266 °F
Wire Size: 17 - 20 AWG, .51 - 1.03 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .055 - .09 in, 1.4 - 2.3 mm
Product: Quick Disconnects
Product Type: Tab
SKU: AMP160859-5
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .41 mm / .016 in
Mating Retention Type: Locking Lance
Wire Insulation Support: With
Locking Lance Height: 1.44 mm
Wire/Cable Type: Regular Wire
Insertion Force: Normal
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/31/2014 E-14-009319 - Document Clari?cation. Part and Drawing revision mismatch.
Download