Ideal for fast and reliable electrical connections, this straight orientation receptacle from the FASTIN-FASTON 250 series is designed for versatility. Made of durable phosphor bronze with unplated contact plating, it ensures efficient conductivity. With a wire size compatibility of 17-20 AWG (.51-1.03 mm²) and an operating temperature range of -40 to 110°C (-40 to 230°F), it's suitable for a wide range of applications. The F-Crimp barrel type allows for secure wire attachment, accommodating insulation diameters of .079-.13 inches (2.01-3.3 mm). Trust in this high-quality receptacle for your crimp terminal needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 160870-3
Series: FASTIN-FASTON 250
Contact Material: Phosphor Bronze
Contact Plating: Unplated
Overall Length: 19.2 mm, .755 in
Material: Phosphor Bronze
Compatible Tab Width: .25 in, 6.35 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Receptacle
Orientation: Straight
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 17 - 20 AWG, .51 - 1.03 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .079 - .13 in, 2.01 - 3.3 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP160870-3
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .41 mm / .016 in
Mating Retention Type: Locking Lance
Wire Insulation Support: With
Locking Lance Height: .057 in
Wire/Cable Type: Regular Wire
Insertion Force: Normal
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: