1612773-4

SEMI-HARD TRAY DDR2 SODIMM SOCKET 200P 6

Introducing our Semi-Hard Tray DDR2 SODIMM Socket 200P 6, a high-performance component designed for memory card applications. Featuring a durable housing made of high temperature thermoplastic in a sleek black finish, this female socket offers efficient connectivity with 200 contacts arranged in 2 rows. With a pitch of .6mm and a voltage rating of 1.8V, it ensures reliable power transmission. Meeting UL 94V-0 standards for flammability, it guarantees safety and compliance. The right-angle body orientation and reverse keying make it versatile for various PCB mounting styles. Ideal for power circuit applications, it boasts gold flash plating for optimal contact conductivity. RoHS compliant and ECCN EAR99, it's a quality choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1612773-4
Series: DDR2 SO DIMM
Amperage: .5 A
Gender: Female
Housing Material: High Temperature Thermoplastic
Number of Contacts: 200
Number of Rows: 2
Mount Type: Board Mount
Contact Material: Copper Alloy
Maximum Operating Temperature: 85 °C
Body Orientation: Right Angle
Pitch: .024 in, .6 mm
Voltage: 1.8 V
Socket Type: Memory Card
Row Spacing: .244 in, 6.2 mm
Keying: Reverse
Package Quantity: 20
Key Type: SGRAM
Latch Material: Stainless Steel
Contact Amperage: .5 A
Number of Positions: 200
Housing Color: Black
GPL: 053
Profile: Standard
Packaging: Semi-Hard Tray Assembly
Operating Temperature Range: -55 - 85 °C, -67 - 185 °F
Circuit Application: Power
Contact Mating Area Plating: Gold Flash
PCB Retention: With
PCB Contact Termination Area Plating: Gold Flash
PCB Retention Type: Solder Peg
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 2969
Connector System: Cable-to-Board
ECCN: EAR99
Stack Height: .256 in, 6.5 mm
Ejector Type: Locking
PCB Mounting Style: Surface Mount
Ejector Location: Both Ends
Center Key: None
DRAM Type: Double Data Rate (DDR)
Insertion Style: Cam-In
Socket Style: SO DIMM
Module Orientation: Right Angle
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 1612773-4
SKU: AMP1612773-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: