163083-1
.062 DIA SOC ASS 3+
Enhance your industrial connectivity with our AMP Type III+ Contact, a robust and reliable component designed for signal applications. Crafted with precision, this crimp termination contact features a brass socket, ensuring optimal conductivity. It accommodates regular wire sizes, offering a secure and efficient connection. With a tin plating in the contact mating area and termination, it guarantees durability and corrosion resistance. Each package contains 5000 pieces, conveniently supplied on a reel for easy access. Compliant with RoHS standards, this blue-colored contact is not only high-performing but also environmentally friendly. Elevate your wire and cable assemblies with this essential component, ideal for 16-18 AWG wire sizes. Trust in the quality and performance of our AMP Type III+ Contact for seamless industrial operations.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 163083-1 |
Series: | AMP Type III+ |
Accessory Type: | Contact |
Termination Method: | Crimp |
Contact Material: | Brass |
Contact Size: | 16 |
Contact Type: | Socket |
Wire Type: | Regular Wire |
Package Quantity: | 5000 |
Termination Type: | Crimp |
GPL: | 230 |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5022 |
Wire Size: | 16 - 18 AWG, .75 - 1.5 mm² |
Contact Termination Plating: | Tin |
ECCN: | EAR99 |
Accepts Wire Insulation Diameter: | .078 - .098 in, 2 - 2.5 mm |
Test Current: | 13 A |
Color Code: | Blue |
Contact Product Type: | Contact |
Part Aliases: | 163083-1 |
SKU: | AMP163083-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |