1645498-2
UNV,PWR,MDL.4 POS. VERT.HDR,15MM STACK
Power up your electronic connections with this UNV, PWR, MDL.4 POS. VERT.HDR. Featuring a durable Polybutylene Terephthalate - GF housing in sleek gray, this vertical header connector is designed for efficient board mounting with a Through Hole - Press-Fit termination method. With 4 positions for power transmission, each boasting a contact_amperage of 16A, it ensures reliable performance. Meeting UL 94V-0 flammability standards and RoHS compliant, this connector guarantees safety and environmental responsibility. Its high conductivity Copper Alloy contacts and 2mm HM interface type make it ideal for power circuit applications, with a voltage rating of 250V AC and 40V DC. Operating seamlessly in a wide temperature range from -55 to 125°C, it's suitable for diverse environments. Packed in tubes for convenient storage and handling, this connector is a must-have for your power connectivity needs. Upgrade your setup with this efficient and reliable power connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1645498-2 |
Housing Material: | Polybutylene Terephthalate - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | High Conductivity Copper Alloy |
Pitch: | .118 in, 3 mm |
Voltage: | 250 V AC, 40 V DC |
Contact Type: | Blade |
USOC Codes: | 2mm HM |
Contact Amperage: | 16 A |
Number of Positions: | 4 |
Housing Color: | Gray |
Mount Orientation: | Vertical |
GPL: | A87 |
Packaging: | Box & Tube, Tube |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Noble Metal |
Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | J555 |
Number of Power Positions: | 4 |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Vertical Header Connector |
ECCN: | EAR99 |
Board to Board Configuration: | Vertical |
Contact Retention: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1645498-2 |
SKU: | AMP1645498-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |