1645498-5

UNV,PWR,MDL.7 POS. VERT.HDR,15MM STACK

Power up your connections with this universal vertical header connector. Designed for board mount installations, this connector features press-fit terminations for secure attachment. With seven positions, it offers ample power distribution capabilities, accommodating up to 16A of current at 250V AC or 40V DC. The housing, made of Polybutylene Terephthalate - GF in a sleek gray color, meets UL 94V-0 flammability standards for safety. Operating in a wide temperature range from -55 to 125°C, it ensures reliability in various environments. Lead-free and RoHS compliant, this connector is environmentally friendly. Ideal for power applications, it's a versatile and durable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1645498-5
Housing Material: Polybutylene Terephthalate - GF
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Contact Material: High Conductivity Copper Alloy
Pitch: .118 in, 3 mm
Voltage: 250 V AC, 40 V DC
Contact Type: Blade
USOC Codes: 2mm HM
Contact Amperage: 16 A
Number of Positions: 7
Housing Color: Gray
Mount Orientation: Vertical
GPL: A87
Packaging: Box & Tube, Tube
Operating Temperature Range: -55 - 125 °C, -67 - 257 °F
Circuit Application: Power
Contact Mating Area Plating: Noble Metal
Contact Mating Area Plating Thickness: 1.27 µm, 50 µin
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: J555
Number of Power Positions: 7
Connector System: Board to Board
Contact Termination Plating: Tin
Connector Product Type: Vertical Header Connector
ECCN: EAR99
Board to Board Configuration: Vertical
Contact Retention: With
Glow Wire Rating: Standard Part - Not Glow Wire
Connector and Housing Type: Plug
Material Flammability Standard: UL 94V-0
Part Aliases: 1645498-5
SKU: AMP1645498-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: