1645498-7
UNV,PWR,MDL.9 POS. VERT.HDR,15MM STACK
Easily power up your devices with this vertical header connector, designed for efficient board-to-board connections. Featuring a 9-position blade interface, it ensures secure and high-conductivity contact. Crafted with durable Polybutylene Terephthalate housing in a sleek gray finish, it meets UL 94V-0 flammability standards for safety. With a voltage rating of 250V AC and 40V DC, it's suitable for a wide range of applications. Operating in extreme temperatures from -55 to 125°C, this connector is built to perform in harsh environments. Its press-fit termination method and noble metal plating on the contact mating area guarantee reliable power transfer. Compliant with RoHS regulations, it's the ideal choice for environmentally conscious projects. Packaged in a convenient tube, it's ready for integration into your setup. Upgrade your power connectivity with this versatile and dependable connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1645498-7 |
Housing Material: | Polybutylene Terephthalate - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | High Conductivity Copper Alloy |
Pitch: | .118 in, 3 mm |
Voltage: | 250 V AC, 40 V DC |
Contact Type: | Blade |
USOC Codes: | 2mm HM |
Contact Amperage: | 16 A |
Number of Positions: | 9 |
Housing Color: | Gray |
Mount Orientation: | Vertical |
GPL: | A87 |
Packaging: | Box & Tube, Tube |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Noble Metal |
Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | J555 |
Number of Power Positions: | 9 |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Vertical Header Connector |
ECCN: | EAR99 |
Board to Board Configuration: | Vertical |
Contact Retention: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1645498-7 |
SKU: | AMP1645498-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |