1658525-1

622-2653LF, PCB IDC, LEAD FREE

Elevate your signal connectivity with our 26-contact board-mount IDC Ribbon Cable Connector. Designed for seamless integration onto printed circuit boards, this connector features Through Hole - Solder termination method for secure attachment. With a pitch of 2.54 mm (.1 in) and row spacing of .1 in (2.54 mm), it offers precise alignment for efficient signal transmission. The blue housing color adds a touch of organization to your setup, while the vertical mount orientation maximizes space utilization. Operating within a wide temperature range of -55 to 125 °C (-67 to 257 °F), this connector is reliable in various environments. Ideal for data and device applications, it ensures high-speed, low-interference connectivity. RoHS compliant for environmental responsibility, this connector is a must-have for your wire-to-board setups.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1658525-1
Gender: Plug
Number of Contacts: 26
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Insulation Displacement Crimp (IDC), Through Hole - Solder
Contact Plating: Tin
Pitch: .1 in, 2.54 mm
Row Spacing: .1 in, 2.54 mm
Contact Amperage: 1 A
Number of Positions: 26
Housing Color: Blue
Mount Orientation: Vertical
GPL: 034
Operating Temperature Range: -55 - 125 °C, -67 - 257 °F
Circuit Application: Signal
Contact Mating Area Plating: Tin
PCB Retention: Without
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E105
Connector System: Wire to Board
Connector Product Type: Connector
Header Type: Shrouded
Mating Connector Lock: Without
Part Aliases: 1658525-1
SKU: AMP1658525-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: