1658525-3
622-5053LF, PCB IDC, LEAD FREE
Elevate your connectivity with our 50-contact, dual-row plug, designed for seamless integration on PCBs. Crafted for optimal performance, this connector features through-hole solder and IDC termination methods, ensuring secure and reliable connections. With a pitch of 2.54mm (.1 in) and a contact amperage of 1A, it is perfect for signal applications. The vibrant blue housing, along with its vertical mount orientation, adds a touch of functionality and aesthetics to your setup. Operating flawlessly in a wide temperature range from -55 to 125°C (-67 to 257°F), this connector guarantees durability even in harsh environments. RoHS compliant and part of our Data and Devices collection, it promises both quality and environmental responsibility. Suitable for wire-to-board setups, this shrouded header is a must-have in your electronic assembly arsenal.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1658525-3 |
Gender: | Plug |
Number of Contacts: | 50 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Insulation Displacement Crimp (IDC), Through Hole - Solder |
Contact Plating: | Tin |
Pitch: | .1 in, 2.54 mm |
Row Spacing: | .1 in, 2.54 mm |
Contact Amperage: | 1 A |
Number of Positions: | 50 |
Housing Color: | Blue |
Mount Orientation: | Vertical |
GPL: | 034 |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
PCB Retention: | Without |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E105 |
Connector System: | Wire to Board |
Connector Product Type: | Connector |
Header Type: | Shrouded |
Mating Connector Lock: | Without |
Part Aliases: | 1658525-3 |
SKU: | AMP1658525-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |