1658871-1
XFP CAGE ASSY W/ INSULATING TA
Elevate your connectivity with our advanced XFP Cage Assembly featuring an insulating tape for enhanced performance. Designed for seamless integration, this assembly boasts a through-hole press-fit termination method and accommodates a single XFP connector. With a double-sided PCB mounting style, it ensures secure attachment for optimal signal transmission. Packaged in a convenient tray, it's ready for efficient deployment in your high-speed applications. Rest assured, this product is RoHS compliant, aligning with our commitment to environmental responsibility. Upgrade your connectivity solutions with this essential component from our XFP series.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1658871-1 |
Series: | XFP |
Connector Type: | XFP |
Termination Method: | Through Hole - Press-Fit |
Number of Ports: | 1 |
Packaging: | Box & Tray, Tray |
PCB Mounting Style: | Double-Sided (Belly-to-Belly) |
Product: | XFP |
SKU: | AMP1658871-1 |
Cage Plating Material: | Tin |
Number of Ports: | 1 |
Port Matrix Configuration: | 1 x 1 |
Tail Length: | 2.05 mm / .081 in |
Data Rate (Max): | 10 Gb/s |
Cage Material: | Copper Alloy |
Connector Mounting Type: | Board Mount |
Heat Sink Application: | Yes |
For Use With Pluggable I/O Products: | XFP Connector / XFP Cable Plug |
Included Lightpipe: | No |
Cage Type: | Single |
Form Factor: | XFP |
Product Line: | XFP |
Thermal Accessory Type Included: | No |
Sealable: | Yes |
Product Type: | Cage |
Connector and Contact Terminates To: | Printed Circuit Board |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |