1670249-2
70POS,MIXED,REC. HSG
This series features a rugged .64 Connector System designed for automotive applications, meeting USCAR-2 standards for quality and performance. Specifically engineered for housing female terminals, it offers secure cable mount installation with built-in polarization for proper alignment. With 70 positions available, it caters to a wide range of power circuit applications. Operating reliably in harsh environments, it boasts an impressive temperature range of -40 to 105°C (-104 to 221°F). Suitable for lead-free solder processes, its hybrid connector design combines durability with ease of use. Featuring integrated locking features and terminal position assurance, it ensures a secure and reliable connection. Compliant with RoHS regulations, this automotive connector accessory is essential for maintaining efficient and compliant vehicle electrical systems.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1670249-2 |
Series: | Get .64 Connector System |
Gender: | Housing for female terminals |
Mount Type: | Cable Mount (Free-Hanging) |
Polarization: | Yes |
Number of Positions: | 70 |
GPL: | N26 |
Packaging: | Box & Tray |
Operating Temperature Range: | -104 - 221 °F, -40 - 105 °C |
Circuit Application: | Power |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M127 |
Connector System: | Wire to Wire |
Serviceable: | No |
Terminal Position Assurance: | Yes |
Hybrid Connector : | Yes |
Primary Locking Feature: | Integrated in Housing |
Standards Met: | USCAR-2 |
Part Aliases: | 1670249-2 |
SKU: | AMP1670249-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |