1674932-1

0.64 III/2.3 II 26POS PLUG ASSY

Introducing the TH/.025 Connector System, a vital component for automotive applications. This housing, designed for female terminals, boasts a sturdy PBT construction with UL 94-HB flammability standard compliance. With a pitch of 4mm and 26 positions across 2 rows, it ensures reliable signal transmission. Operating within a wide temperature range of -30 to 105°C, it's built to withstand harsh conditions. Featuring an integrated primary locking feature and terminal position assurance, it guarantees secure connectivity. Suitable for wire-to-board and wire-to-device setups, this connector system is essential for maintaining efficient automotive circuits. RoHS compliant and lead-free soldering compatible, it aligns with modern environmental standards. Elevate your automotive connectivity with this high-performance accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1674932-1
Series: TH/.025 Connector System
Gender: Housing for female terminals
Number of Rows: 2
Pitch: .087 in, .157 in, 2.2 mm, 4 mm
Voltage: 12 V DC
Row Spacing: .157 in, 4 mm
Polarization: Yes
Body Material: PBT
Number of Positions: 26
GPL: N22
Packaging: Bag
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M128
Connector System: Wire to Board, Wire-to-Device
Length: .866 in
Cable Exit Angle: 180°
Height: 17.9 mm, .705 in
Width: 1.547 in, 39.3 mm
Mating Tab Width: .025 in, .09 in, 2.3 mm, .64 mm
Nominal Voltage Architecture: 12 V
Body Color: Natural
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : Yes
Primary Locking Feature: Integrated in Housing
Material Flammability Standard: UL 94-HB
Part Aliases: 1674932-1
SKU: AMP1674932-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: