170262-4
Cut Strip - EIS CONNCTOR FORMING
Enhance your electrical connections with our EIS Connector Forming, a vital component in the EI Series lineup. Designed for seamless integration, this female connector boasts a sturdy construction with Phosphor Bronze contact material plated in Gold, ensuring reliable conductivity. Suitable for signal applications, it offers a contact type of Socket and can accommodate wire sizes ranging from 26 to 20 AWG (.12 to .5 mm²). With a voltage rating of 250 VAC and insulation resistance of 500 MΩ, it guarantees safe and efficient performance. ROHS compliant and featuring a wire-to-wire or wire-to-board connector system, it's perfect for various electronic setups. With a package quantity of 10,000, it's a must-have for any project in need of durable and high-quality connectors. Elevate your connectivity with our EIS Connector Forming.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 170262-4 |
Series: | EI Series |
Gender: | Female |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Voltage: | 250 VAC |
Contact Type: | Socket |
Package Quantity: | 10000 |
Insulation Resistance: | 500 MΩ |
GPL: | 289 |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Wire Size: | .12 - .5 mm², 26 - 20 AWG |
Connector System: | Wire to Board, Wire to Wire |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V AC |
Wire Contact Termination Area Plating Material: | Gold |
Part Aliases: | 170262-4 |
SKU: | AMP170262-4.P |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |