1703810-2
SLIDE,TAB HSG GROUP B
Enhance your automotive connectivity with the HDSCS Slide Tab HSG Group B, a vital component for secure wire-to-wire connections. Designed for durability and performance, this red-mounting clip set features a PBT GF body material that meets UL 94V-0 flammability standards, ensuring safety in industrial and commercial transportation applications. With six positions available, it offers versatility for various wiring setups. Operating smoothly in temperatures ranging from -40 to 140°C (-40 to 284°F), it guarantees reliable performance in any environment. Packaged in quantities of 1000, it's the perfect solution for large-scale automotive projects. Compliant with RoHS standards, it's also environmentally friendly. Upgrade your automotive connectors with this essential accessory from our comprehensive range of automotive connector accessories.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1703810-2 |
Color: | Red |
Series: | HDSCS |
Accessory Type: | Mounting Clips |
Body Material: | PBT GF |
Package Quantity: | 1000 |
Number of Positions: | 4, 6 |
GPL: | N73 |
Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M219 |
Connector System: | Wire to Wire |
ECCN: | EAR99 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1703810-2 |
SKU: | AMP1703810-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/30/2022 | PCN-22-149410 - Alternative Material. E Connectivity is approving an alternative PBT-GF20 material for the part numbers listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawings are not affected. |
Download |